DTA114YM3T5G
Description: PNP Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL

Overview of DTA114YM3T5G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DTA114YM3T5G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 49X8770
Newark Brt Transistor, 50V, 10K/47Kohm, Sot-723, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTA114YM3T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 5,000 $0.0630
$0.0630 Buy Now
DISTI # 45J0666
Newark Brt Transistor, 50V, 10K/47Kohm, Sot-723, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTA114YM3T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0540
  • 18,000 $0.0460
  • 30,000 $0.0380
$0.0380 / $0.0540 Buy Now
DISTI # DTA114YM3T5GOSCT-ND
DigiKey TRANS PREBIAS PNP 50V SOT723 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 451
In Stock
  • 1 $0.3300
  • 10 $0.2240
  • 100 $0.1093
  • 500 $0.0912
  • 1,000 $0.0634
  • 2,000 $0.0549
  • 8,000 $0.0328
  • 16,000 $0.0307
$0.0307 / $0.3300 Buy Now
DISTI # DTA114YM3T5G
Avnet Americas Trans Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTA114YM3T5G) RoHS: Compliant Min Qty: 10163 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 623000 Partner Stock
  • 10,163 $0.0364
  • 11,000 $0.0354
  • 21,000 $0.0344
  • 51,000 $0.0335
  • 110,000 $0.0325
  • 510,000 $0.0315
  • 1,100,000 $0.0305
$0.0305 / $0.0364 Buy Now
DISTI # DTA114YM3T5G
Avnet Americas Trans Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTA114YM3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel 48000 Factory Stock
  • 24,000 $0.0364
  • 40,000 $0.0354
  • 64,000 $0.0344
  • 120,000 $0.0335
  • 240,000 $0.0325
  • 1,200,000 $0.0315
  • 2,400,000 $0.0305
$0.0305 / $0.0364 Buy Now
DISTI # 863-DTA114YM3T5G
Mouser Electronics Digital Transistors 100mA 50V BRT PNP RoHS: Compliant 556460
  • 1 $0.3100
  • 10 $0.2050
  • 100 $0.0910
  • 1,000 $0.0560
  • 2,500 $0.0500
  • 8,000 $0.0320
  • 24,000 $0.0300
$0.0300 / $0.3100 Buy Now
DISTI # V79:2366_26238313
Arrow Electronics Trans Digital BJT PNP 50V 100mA 600mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1610 Americas - 23136
  • 1 $0.2697
  • 10 $0.1801
  • 100 $0.0776
  • 1,000 $0.0473
  • 2,500 $0.0454
  • 8,000 $0.0240
$0.0240 / $0.2697 Buy Now
Future Electronics DTA114YM3 Series 50 V 100 mA Surface Mount Digital Transistor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks Container: Reel 16000
Reel
  • 8,000 $0.0320
  • 16,000 $0.0312
  • 24,000 $0.0308
  • 32,000 $0.0304
  • 40,000 $0.0295
$0.0295 / $0.0320 Buy Now
Future Electronics DTA114YM3 Series 50 V 100 mA Surface Mount Digital Transistor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 8,000 $0.0320
  • 16,000 $0.0312
  • 24,000 $0.0308
  • 32,000 $0.0304
  • 40,000 $0.0295
$0.0295 / $0.0320 Buy Now
Onlinecomponents.com PNP Bipolar Digital Transistor (BRT) 0
  • 8,000 $0.0342
  • 16,000 $0.0336
  • 32,000 $0.0319
  • 56,000 $0.0314
  • 104,000 $0.0307
  • 152,000 $0.0302
  • 256,000 $0.0298
  • 504,000 $0.0293
$0.0293 / $0.0342 Buy Now
DISTI # 59369708
Verical Trans Digital BJT PNP 50V 100mA 600mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 1610 Americas - 23136
  • 246 $0.0776
  • 1,000 $0.0473
  • 2,500 $0.0454
  • 8,000 $0.0240
$0.0240 / $0.0776 Buy Now
Rochester Electronics DTA114 - Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: Active Min Qty: 1 623000
  • 1 $0.0359
  • 25 $0.0352
  • 100 $0.0337
  • 500 $0.0323
  • 1,000 $0.0305
$0.0305 / $0.0359 Buy Now
DISTI # DTA114YM3T5G
Avnet Silica Trans Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R (Alt: DTA114YM3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541900379181
Chip1Stop PNP 50V 0.1A SOT723-3 RoHS: Compliant 23136
  • 100 $0.0776
  • 1,000 $0.0473
  • 2,500 $0.0454
  • 8,000 $0.0273
$0.0273 / $0.0776 Buy Now
DISTI # C1S541901129574
Chip1Stop Trans Digital BJT PNP 50V 100mA 600mW Automotive 3-Pin SOT-723 T/R RoHS: Compliant 5843
  • 1 $0.6330
  • 100 $0.1470
  • 500 $0.0959
  • 1,000 $0.0909
$0.0909 / $0.6330 Buy Now
DISTI # DTA114YM3T5G
EBV Elektronik Trans Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R (Alt: DTA114YM3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days EBV - 16000
Buy Now
LCSC 805mA10V 260mW 100mA 50V SOT-723-3 Digital Transistors ROHS 7592
  • 5 $0.0514
  • 50 $0.0455
  • 150 $0.0426
  • 500 $0.0403
  • 2,500 $0.0386
  • 5,000 $0.0377
$0.0377 / $0.0514 Buy Now
New Advantage Corporation DTA114YM3 Series 50 V 100 mA Surface Mount Digital Transistor - SOT-723 RoHS: Compliant Min Qty: 1 Package Multiple: 8000 16000
  • 8,000 $0.0410
  • 16,000 $0.0383
$0.0383 / $0.0410 Buy Now

CAD Models for DTA114YM3T5G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DTA114YM3T5G by onsemi

DTA114YM3T5G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-723 3 LEAD
Package Description
LEAD FREE, CASE 631AA-01, 3 PIN
Pin Count
3
Manufacturer Package Code
631AA
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
6 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 4.7
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.6 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. DTA114YM3T5G
    onsemi
    PNP Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL
    VS

Alternate Parts for DTA114YM3T5G

This table gives cross-reference parts and alternative options found for DTA114YM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114YM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTA114TMT2L Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN ROHM Semiconductor DTA114YM3T5G vs DTA114TMT2L
DTA114YMT2L Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN ROHM Semiconductor DTA114YM3T5G vs DTA114YMT2L
DTA114EM3T5G PNP Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL onsemi DTA114YM3T5G vs DTA114EM3T5G
DTA114TM3T5G PNP Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL onsemi DTA114YM3T5G vs DTA114TM3T5G

Related Parts for DTA114YM3T5G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTA114YM3T5G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTA114YM3T5G by onsemi

  • Please alert me when DTA114YM3T5G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTA114YM3T5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTA114YM3T5G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTA114YM3T5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTA114YM3T5G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTA114YM3T5G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: