Part Details for DTA114TM3T5G by onsemi
Overview of DTA114TM3T5G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA114TM3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0717
|
Newark | Digital Transistor, 50V, 0.1A |Onsemi DTA114TM3T5G Min Qty: 10830 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0500 | Buy Now |
DISTI #
49X8768
|
Newark | Brt Transistor, 50V, 10Kohm, Sot-723-3, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:-, Product Range:-Rohs Compliant: Yes |Onsemi DTA114TM3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
45J0665
|
Newark | Brt Transistor, 50V, 10Kohm, Sot-723-3, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:-, Product Range:-Rohs Compliant: Yes |Onsemi DTA114TM3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
DTA114TM3T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTA114TM3T5G) RoHS: Compliant Min Qty: 23810 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 184000 Partner Stock |
|
$0.0260 / $0.0311 | Buy Now |
|
Bristol Electronics | 14186 |
|
RFQ | ||
|
Quest Components | 11348 |
|
$0.0458 / $0.2290 | Buy Now | |
|
Rochester Electronics | DTA114 - Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: Obsolete Min Qty: 1 | 272118 |
|
$0.0286 / $0.0337 | Buy Now |
|
Flip Electronics | Stock, ship today | 184000 |
|
$0.0210 | RFQ |
Part Details for DTA114TM3T5G
DTA114TM3T5G CAD Models
DTA114TM3T5G Part Data Attributes
|
DTA114TM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTA114TM3T5G
onsemi
PNP Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DTA114TM3T5G
This table gives cross-reference parts and alternative options found for DTA114TM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114TM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA114EM3T5G | PNP Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL | onsemi | DTA114TM3T5G vs DTA114EM3T5G |
DTA114EMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTA114TM3T5G vs DTA114EMT2L |