-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2641
|
Newark | Digital Transistor, -0.1A, Sot-723, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Rohm DTA114YMT2L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0770 / $0.3950 | Buy Now |
DISTI #
DTA114YMT2LCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A VMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5700 In Stock |
|
$0.0381 / $0.3800 | Buy Now |
DISTI #
DTA114YMT2L
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin VMT T/R - Tape and Reel (Alt: DTA114YMT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0266 / $0.0317 | Buy Now |
DISTI #
755-DTA114YMT2L
|
Mouser Electronics | Digital Transistors DGTL PNP 50V 70MA RoHS: Compliant | 101609 |
|
$0.0360 / $0.3800 | Buy Now |
|
Future Electronics | PNP -100mA -50V Digital Transistor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0353 / $0.0384 | Buy Now |
DISTI #
66445975
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin VMT T/R RoHS: Compliant Min Qty: 890 Package Multiple: 1 Date Code: 2149 | Americas - 19480 |
|
$0.0264 / $0.0351 | Buy Now |
DISTI #
36524972
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin VMT T/R RoHS: Compliant Min Qty: 667 Package Multiple: 1 Date Code: 1101 | Americas - 1921 |
|
$0.1096 / $0.1133 | Buy Now |
|
Quest Components | 1536 |
|
$0.1230 / $0.4100 | Buy Now | |
|
Ameya Holding Limited | PNP -100mA -50V Digital Transistor Min Qty: 1 | 100-Authorized Distributor |
|
$0.0430 / $0.3400 | Buy Now |
DISTI #
DTA114YMT2L
|
Avnet Silica | Trans Digital BJT PNP 100mA 3-Pin VMT T/R (Alt: DTA114YMT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTA114YMT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA114YMT2L
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-105 | |
Package Description | VMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for DTA114YMT2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114YMT2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA114EM3T5G | PNP Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL | onsemi | DTA114YMT2L vs DTA114EM3T5G |
DTA114TM3T5G | PNP Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL | onsemi | DTA114YMT2L vs DTA114TM3T5G |
DTA114EMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTA114YMT2L vs DTA114EMT2L |