Part Details for DTA114EM3T5G by onsemi
Overview of DTA114EM3T5G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA114EM3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9408
|
Newark | Brt Transistor, 50V, 10K/10Kohm, Sc75, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi DTA114EM3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 / $0.0500 | Buy Now |
DISTI #
45J0664
|
Newark | Brt Transistor, 50V, 10K/10Kohm, Sc75, Full Reel, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:- Rohs Compliant: Yes |Onsemi DTA114EM3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0630 | Buy Now |
DISTI #
DTA114EM3T5GOSCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT723 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8062 In Stock |
|
$0.0379 / $0.3800 | Buy Now |
DISTI #
DTA114EM3T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTA114EM3T5G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20860 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
DTA114EM3T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTA114EM3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0358 / $0.0428 | Buy Now |
DISTI #
863-DTA114EM3T5G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT PNP RoHS: Compliant | 15077 |
|
$0.0370 / $0.3800 | Buy Now |
DISTI #
70465964
|
RS | DTA114EM3T5G PNP Digital Transistor,100 mA 50V 10 kOhms, Ratio Of 1,3-Pin SOT-723 | ON Semiconductor DTA114EM3T5G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0660 / $0.0780 | RFQ |
|
Future Electronics | DTA114E Series 50V 100mA 600mW Surface Mount PNP Digital Transistor - TO-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0363 / $0.0395 | Buy Now |
|
Rochester Electronics | DTA114 - Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 1330242 |
|
$0.0358 / $0.0421 | Buy Now |
DISTI #
DTA114EM3T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTA114EM3T5G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20860 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
Part Details for DTA114EM3T5G
DTA114EM3T5G CAD Models
DTA114EM3T5G Part Data Attributes:
|
DTA114EM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTA114EM3T5G
onsemi
PNP Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DTA114EM3T5G
This table gives cross-reference parts and alternative options found for DTA114EM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114EM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA114YMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTA114EM3T5G vs DTA114YMT2L |
DTA114EM-T2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTA114EM3T5G vs DTA114EM-T2L |
DTA114TM3T5G | PNP Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL | onsemi | DTA114EM3T5G vs DTA114TM3T5G |
DTA114TMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | DTA114EM3T5G vs DTA114TMT2L |