Part Details for DSD1702E by Texas Instruments
Overview of DSD1702E by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DSD1702E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16342 |
|
$4.2500 / $4.9900 | Buy Now |
Part Details for DSD1702E
DSD1702E CAD Models
DSD1702E Part Data Attributes:
|
DSD1702E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DSD1702E
Texas Instruments
108dB SNR Stereo Audio DAC 20-SSOP -25 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QSOP | |
Package Description | GREEN, QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.41 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DSD1702E
This table gives cross-reference parts and alternative options found for DSD1702E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSD1702E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM1748EG4 | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | Texas Instruments | DSD1702E vs PCM1748EG4 |
PCM1742KE/2KG4 | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | Texas Instruments | DSD1702E vs PCM1742KE/2KG4 |
PCM1741E/2KG4 | SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, GREEN, SSOP-16 | Texas Instruments | DSD1702E vs PCM1741E/2KG4 |
PCM1742KEG4 | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | Texas Instruments | DSD1702E vs PCM1742KEG4 |
PCM1742E/2KG4 | SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | DSD1702E vs PCM1742E/2KG4 |
PCM1741E/2K | 98dB SNR Stereo DAC 16-SSOP | Texas Instruments | DSD1702E vs PCM1741E/2K |
PCM1742EG4 | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | Texas Instruments | DSD1702E vs PCM1742EG4 |
PCM1748E/2KG4 | SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | DSD1702E vs PCM1748E/2KG4 |
PCM1741EG4 | 98dB SNR Stereo DAC 16-SSOP | Texas Instruments | DSD1702E vs PCM1741EG4 |
PCM1748E/2K | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | Texas Instruments | DSD1702E vs PCM1748E/2K |