-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
106dB SNR Stereo DAC 16-SSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1742EG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1742EG4
Texas Instruments
106dB SNR Stereo DAC 16-SSOP -25 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 3.41 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for PCM1742EG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1742EG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCM1748KEG4 | Texas Instruments | Check for Price | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | PCM1742EG4 vs PCM1748KEG4 |
PCM1742E/2KG4 | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, GREEN, PLASTIC, SSOP-16 | PCM1742EG4 vs PCM1742E/2KG4 |
PCM1742E/2K | Texas Instruments | $2.2874 | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | PCM1742EG4 vs PCM1742E/2K |
PCM1748EG4 | Texas Instruments | Check for Price | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | PCM1742EG4 vs PCM1748EG4 |
PCM1742KE/2K | Texas Instruments | $2.2874 | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | PCM1742EG4 vs PCM1742KE/2K |
PCM1742KE | Texas Instruments | $2.6120 | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | PCM1742EG4 vs PCM1742KE |
PCM1742KE/2KG4 | Texas Instruments | Check for Price | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | PCM1742EG4 vs PCM1742KE/2KG4 |
PCM1742E | Texas Instruments | $2.6120 | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | PCM1742EG4 vs PCM1742E |
PCM1741E/2K | Texas Instruments | $2.5727 | 98dB SNR Stereo DAC 16-SSOP | PCM1742EG4 vs PCM1741E/2K |
PCM1748E/2K | Texas Instruments | $1.6972 | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | PCM1742EG4 vs PCM1748E/2K |