Part Details for PCM1748EG4 by Texas Instruments
Overview of PCM1748EG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCM1748EG4
PCM1748EG4 CAD Models
PCM1748EG4 Part Data Attributes
|
PCM1748EG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1748EG4
Texas Instruments
106dB SNR Stereo DAC 16-SSOP -25 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.41 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for PCM1748EG4
This table gives cross-reference parts and alternative options found for PCM1748EG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1748EG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCM1748KEG4 | Texas Instruments | Check for Price | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | PCM1748EG4 vs PCM1748KEG4 |
PCM1742E/2KG4 | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 24-BIT DAC, PDSO16, GREEN, PLASTIC, SSOP-16 | PCM1748EG4 vs PCM1742E/2KG4 |
PCM1742E/2K | Texas Instruments | $2.2874 | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | PCM1748EG4 vs PCM1742E/2K |
PCM1742KE/2K | Texas Instruments | $2.2874 | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | PCM1748EG4 vs PCM1742KE/2K |
PCM1742KE | Texas Instruments | $2.6120 | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | PCM1748EG4 vs PCM1742KE |
PCM1742KE/2KG4 | Texas Instruments | Check for Price | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | PCM1748EG4 vs PCM1742KE/2KG4 |
PCM1742E | Texas Instruments | $2.6120 | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | PCM1748EG4 vs PCM1742E |
PCM1741E/2K | Texas Instruments | $2.5727 | 98dB SNR Stereo DAC 16-SSOP | PCM1748EG4 vs PCM1741E/2K |
PCM1748E/2K | Texas Instruments | $1.6972 | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | PCM1748EG4 vs PCM1748E/2K |
PCM1742EG4 | Texas Instruments | Check for Price | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | PCM1748EG4 vs PCM1742EG4 |