Part Details for DSC1001CE2-026.0000T by Microchip Technology Inc
Overview of DSC1001CE2-026.0000T by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CE2-026.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DSC1001CE2-026.0000T-ND
|
DigiKey | MEMS OSC XO 26.0000MHZ CMOS SMD Min Qty: 386 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.7800 | Buy Now |
DISTI #
150-DSC1001CE2-026.0000T-ND
|
DigiKey | MEMS OSC XO 26.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4038 / $2.5800 | Buy Now |
DISTI #
998-1001CE2026.0000T
|
Mouser Electronics | Standard Clock Oscillators 3225 pkg -20-70C 25ppm 026.0000MHz RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
DISTI #
DSC1001CE2-026.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 26MHz, 25PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1166 Alternates Available |
|
$0.9600 / $1.3100 | Buy Now |
DISTI #
79009946
|
Verical | Oscillator MEMS 26MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1430 |
|
$1.1690 / $1.3860 | Buy Now |
|
Rochester Electronics | Low-Power Precision CMOS Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.6673 / $0.7850 | Buy Now |
|
Ameya Holding Limited | 2500 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, -20C-70C, 25ppm, Package: 4 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CE2-026.0000T
DSC1001CE2-026.0000T CAD Models
DSC1001CE2-026.0000T Part Data Attributes:
|
DSC1001CE2-026.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CE2-026.0000T
Microchip Technology Inc
OSC MEMS 26.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CE2-026.0000T
This table gives cross-reference parts and alternative options found for DSC1001CE2-026.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CE2-026.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA1001DI2-024.0000VAO | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | DSC1001CE2-026.0000T vs DSA1001DI2-024.0000VAO |
MO-9000AE-6F-EE-24M5760000 | CMOS Output Clock Oscillator, 24.576MHz Nom | Microchip Technology Inc | DSC1001CE2-026.0000T vs MO-9000AE-6F-EE-24M5760000 |
EBRA53L2H-24.000M | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001CE2-026.0000T vs EBRA53L2H-24.000M |
EC5625TTS-24.000M | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001CE2-026.0000T vs EC5625TTS-24.000M |
DSA1001DL2-024.5760TVAO | CMOS Output Clock Oscillator, 24.576MHz Nom | Microchip Technology Inc | DSC1001CE2-026.0000T vs DSA1001DL2-024.5760TVAO |
OXETDLJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | DSC1001CE2-026.0000T vs OXETDLJANF-24.000000 |
OXETDCJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | DSC1001CE2-026.0000T vs OXETDCJANF-24.000000 |
EC5625ETTTS-24.000M | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001CE2-026.0000T vs EC5625ETTTS-24.000M |
DSA1001DL2-024.0000TV20 | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | DSC1001CE2-026.0000T vs DSA1001DL2-024.0000TV20 |
590CB24M0000DGR | CMOS Output Clock Oscillator, 24MHz Nom, | Skyworks Solutions Inc | DSC1001CE2-026.0000T vs 590CB24M0000DGR |