Part Details for EC5625ETTTS-24.000M by Abracon Corporation
Overview of EC5625ETTTS-24.000M by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for EC5625ETTTS-24.000M
EC5625ETTTS-24.000M CAD Models
EC5625ETTTS-24.000M Part Data Attributes:
Alternate Parts for EC5625ETTTS-24.000M
This table gives cross-reference parts and alternative options found for EC5625ETTTS-24.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC5625ETTTS-24.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA1001DL2-024.5640VAO | CMOS Output Clock Oscillator, 24.564MHz Nom | Microchip Technology Inc | EC5625ETTTS-24.000M vs DSA1001DL2-024.5640VAO |
AP3S-24.000MHZ-ER | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | EC5625ETTTS-24.000M vs AP3S-24.000MHZ-ER |
590CB24M0000DG | CMOS Output Clock Oscillator, 24MHz Nom, | Skyworks Solutions Inc | EC5625ETTTS-24.000M vs 590CB24M0000DG |
EBRA33L2H-24.000M | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | EC5625ETTTS-24.000M vs EBRA33L2H-24.000M |
DSA1001DL2-024.5760VAO | CMOS Output Clock Oscillator, 24.576MHz Nom | Microchip Technology Inc | EC5625ETTTS-24.000M vs DSA1001DL2-024.5760VAO |
MO-9000AE-6F-EE-24M5760000 | CMOS Output Clock Oscillator, 24.576MHz Nom | Microchip Technology Inc | EC5625ETTTS-24.000M vs MO-9000AE-6F-EE-24M5760000 |
OXETDIJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | EC5625ETTTS-24.000M vs OXETDIJANF-24.000000 |
DSC1001CI2-024.0000T | CRYSTAL OSCILLATOR, CLOCK, 24MHz, CMOS OUTPUT | Microchip Technology Inc | EC5625ETTTS-24.000M vs DSC1001CI2-024.0000T |
DSA1001DL2-024.5640TVAO | CMOS Output Clock Oscillator, 24.564MHz Nom | Microchip Technology Inc | EC5625ETTTS-24.000M vs DSA1001DL2-024.5640TVAO |
590CB24M0000DGR | CMOS Output Clock Oscillator, 24MHz Nom, | Skyworks Solutions Inc | EC5625ETTTS-24.000M vs 590CB24M0000DGR |