Part Details for OXETDCJANF-24.000000 by Taitien Electronics Co Ltd
Overview of OXETDCJANF-24.000000 by Taitien Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OXETDCJANF-24.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1664-1091-1-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ CMOS SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
125 In Stock |
|
$0.6327 / $1.2200 | Buy Now |
Part Details for OXETDCJANF-24.000000
OXETDCJANF-24.000000 CAD Models
OXETDCJANF-24.000000 Part Data Attributes:
|
OXETDCJANF-24.000000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OXETDCJANF-24.000000
Taitien Electronics Co Ltd
CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for OXETDCJANF-24.000000
This table gives cross-reference parts and alternative options found for OXETDCJANF-24.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OXETDCJANF-24.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA1001DL2-024.5640VAO | CMOS Output Clock Oscillator, 24.564MHz Nom | Microchip Technology Inc | OXETDCJANF-24.000000 vs DSA1001DL2-024.5640VAO |
EC5625ETTTS-24.000M | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | OXETDCJANF-24.000000 vs EC5625ETTTS-24.000M |
AP3S-24.000MHZ-ER | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | OXETDCJANF-24.000000 vs AP3S-24.000MHZ-ER |
590CB24M0000DG | CMOS Output Clock Oscillator, 24MHz Nom, | Skyworks Solutions Inc | OXETDCJANF-24.000000 vs 590CB24M0000DG |
EBRA33L2H-24.000M | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | OXETDCJANF-24.000000 vs EBRA33L2H-24.000M |
DSA1001DL2-024.5760VAO | CMOS Output Clock Oscillator, 24.576MHz Nom | Microchip Technology Inc | OXETDCJANF-24.000000 vs DSA1001DL2-024.5760VAO |
MO-9000AE-6F-EE-24M5760000 | CMOS Output Clock Oscillator, 24.576MHz Nom | Microchip Technology Inc | OXETDCJANF-24.000000 vs MO-9000AE-6F-EE-24M5760000 |
OXETDIJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | OXETDCJANF-24.000000 vs OXETDIJANF-24.000000 |
DSC1001CI2-024.0000T | CRYSTAL OSCILLATOR, CLOCK, 24MHz, CMOS OUTPUT | Microchip Technology Inc | OXETDCJANF-24.000000 vs DSC1001CI2-024.0000T |
DSA1001DL2-024.5640TVAO | CMOS Output Clock Oscillator, 24.564MHz Nom | Microchip Technology Inc | OXETDCJANF-24.000000 vs DSA1001DL2-024.5640TVAO |