Part Details for DSC1001CC5-024.5760T by Microchip Technology Inc
Overview of DSC1001CC5-024.5760T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CC5-024.5760T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9875
|
Newark | Mems Oscillator, Low Power, 0C-70C, 10Ppm 4 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1001CC5-024.5760T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 | Buy Now |
DISTI #
150-DSC1001CC5-024.5760T-ND
|
DigiKey | MEMS OSC XO 24.5760MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5502 / $3.9200 | Buy Now |
DISTI #
DSC1001CC5-024.576
|
Avnet Americas | Low-Power Precision CMOS Oscillator 24.5760MHz 1.7V to 3.6V 10ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: DSC1001CC5-024.576) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.8100 / $2.4000 | Buy Now |
DISTI #
998-001CC5-024.5760T
|
Mouser Electronics | Standard Clock Oscillators 0C - 70C 10 ppm 024.5760MHz RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
DISTI #
DSC1001CC5-024.5760T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24.576MHz, 10PPM, 1.8-3.3V, 0 to 70C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5226 Alternates Available |
|
$1.7400 / $2.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9100 / $4.0000 | Buy Now | |
DISTI #
DSC1001CC5-024.576
|
Avnet Americas | Low-Power Precision CMOS Oscillator 24.5760MHz 1.7V to 3.6V 10ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: DSC1001CC5-024.576) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.8100 / $2.4000 | Buy Now |
|
Ameya Holding Limited | 300 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, 0C-70C, 10ppm - Package: 4 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.9300 / $2.3700 | Buy Now |
Part Details for DSC1001CC5-024.5760T
DSC1001CC5-024.5760T CAD Models
DSC1001CC5-024.5760T Part Data Attributes:
|
DSC1001CC5-024.5760T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CC5-024.5760T
Microchip Technology Inc
OSC MEMS 24.576MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; 1.8 & 2.5V ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CC5-024.5760T
This table gives cross-reference parts and alternative options found for DSC1001CC5-024.5760T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CC5-024.5760T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMB-24.000MHZ-LY-T | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC1001CC5-024.5760T vs ASEMB-24.000MHZ-LY-T |