-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 24.5760MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0818
|
Newark | Mems Oscillator, 24.576Mhz, Smd, 2.5X2Mm Rohs Compliant: Yes |Abracon ASDMB-24.576MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$1.9100 | Buy Now |
DISTI #
56AC7553
|
Newark | Mems Oscillator, 24.576Mhz, Smd, 2.5X2Mm, Frequency Nom:24.576Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asdmb Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASDMB-24.576MHZ-LC-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 270 |
|
$2.5700 / $3.2600 | Buy Now |
DISTI #
535-11729-1-ND
|
DigiKey | MEMS OSC XO 24.5760MHZ LVCMOS Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6465 / $2.7200 | Buy Now |
DISTI #
56AC7553
|
Avnet Americas | MEMS Oscillator, 24.576 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDMB, LVCMOS - Product that comes on tape, but is not reeled (Alt: 56AC7553) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 295 Partner Stock |
|
$2.5700 / $3.0900 | Buy Now |
DISTI #
815-ASDMB-24.576MHZ
|
Mouser Electronics | Standard Clock Oscillators 24.576 MHZ RoHS: Compliant | 0 |
|
$1.8400 / $3.0300 | Order Now |
|
Future Electronics | Standard Clock Oscillators 24.576MHZ 50ppm -40 + 85C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 24.5760MHz ±50ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant |
2750 In Stock |
|
$1.2400 / $1.9000 | Buy Now |
DISTI #
ASDMB-24.576MHZ-LC-T
|
TTI | Standard Clock Oscillators 24.576 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$1.5600 / $1.7000 | Buy Now |
DISTI #
SMC-ASDMB-24.576MHZ-LC-T
|
Sensible Micro Corporation | Osc, Mems, 24.576 Mhz, Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 72 |
|
RFQ | |
DISTI #
ASDMB-24.576MHZ-LC-T
|
Avnet Abacus | MEMS Oscillator, 24.576 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDMB, LVCMOS - Tape and Reel (Alt: ASDMB-24.576MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDMB-24.576MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMB-24.576MHZ-LC-T
Abracon Corporation
MEMS OSC XO 24.5760MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASDMB-24.576MHZ-LC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDMB-24.576MHZ-LC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVMB-24.576MHZ-XY-T | MEMS OSC XO 24.5760MHZ LVCMOS | Abracon Corporation | ASDMB-24.576MHZ-LC-T vs ASVMB-24.576MHZ-XY-T |
ASEMB-24.000MHZ-LY-T | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | ASDMB-24.576MHZ-LC-T vs ASEMB-24.000MHZ-LY-T |
ASDMB-24.000MHZ-LC-T | MEMS OSC XO 24.0000MHZ LVCMOS | Abracon Corporation | ASDMB-24.576MHZ-LC-T vs ASDMB-24.000MHZ-LC-T |
ASE-24.576MHZ-L-C-T | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASDMB-24.576MHZ-LC-T vs ASE-24.576MHZ-L-C-T |
DSC1001DI5-024.0000 | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | ASDMB-24.576MHZ-LC-T vs DSC1001DI5-024.0000 |
ASE-24.576MHZ-C-T3 | XTAL OSC XO 24.5760MHZ CMOS SMD | Abracon Corporation | ASDMB-24.576MHZ-LC-T vs ASE-24.576MHZ-C-T3 |