Part Details for ASE-24.576MHZ-C-T3 by Abracon Corporation
Overview of ASE-24.576MHZ-C-T3 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ASE-24.576MHZ-C-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASE-24.576MHZ-C-T3-ND
|
DigiKey | XTAL OSC XO 24.5760MHZ CMOS SMD Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7176 | Buy Now |
DISTI #
ASE-24.576MHZ-C-T3
|
Avnet Americas | OSC, 24.576MHZ, 3.3V, SMD, 3.2X2.5 - Tape and Reel (Alt: ASE-24.576MHZ-C-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6664 / $0.7546 | Buy Now |
DISTI #
815-ASE-24.576-CT3
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 24.5760MHZ CMOS SMD RoHS: Compliant | 0 |
|
$0.7130 / $0.7170 | Order Now |
DISTI #
71321038
|
RS | Abracon Frequency Control - ASE-24.576MHz-C-T3 | Abracon ASE-24.576MHZ-C-T3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6130 | Buy Now |
|
Onlinecomponents.com | SMD Crystal Oscillator - 24.576MHZ - Stability: ±100ppm -10°C to +70°C - 3.3V - Tape&Reel RoHS: Compliant | 0 |
|
$0.6080 / $1.2740 | Buy Now |
Part Details for ASE-24.576MHZ-C-T3
ASE-24.576MHZ-C-T3 CAD Models
ASE-24.576MHZ-C-T3 Part Data Attributes
|
ASE-24.576MHZ-C-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASE-24.576MHZ-C-T3
Abracon Corporation
XTAL OSC XO 24.5760MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASE-24.576MHZ-C-T3
This table gives cross-reference parts and alternative options found for ASE-24.576MHZ-C-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASE-24.576MHZ-C-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASE-24.576MHZ-N-C-T2 | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASE-24.576MHZ-C-T3 vs ASE-24.576MHZ-N-C-T2 |
ASE-24.576MHZ-E-C | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASE-24.576MHZ-C-T3 vs ASE-24.576MHZ-E-C |
ASE-24.576MHZ-L-C-T | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASE-24.576MHZ-C-T3 vs ASE-24.576MHZ-L-C-T |
ASE-24.576MHZ-D-C-T | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASE-24.576MHZ-C-T3 vs ASE-24.576MHZ-D-C-T |
ASE-24.576MHZ-F-C-T3 | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASE-24.576MHZ-C-T3 vs ASE-24.576MHZ-F-C-T3 |
ASE-24.576MHZ-L-C-T2 | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASE-24.576MHZ-C-T3 vs ASE-24.576MHZ-L-C-T2 |
ASE-24.576MHZ-D-C-T3 | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASE-24.576MHZ-C-T3 vs ASE-24.576MHZ-D-C-T3 |
ASE-24.576MHZ-E-C-T | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASE-24.576MHZ-C-T3 vs ASE-24.576MHZ-E-C-T |
ASE-24.576MHZ-F-C-T2 | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASE-24.576MHZ-C-T3 vs ASE-24.576MHZ-F-C-T2 |
ASE-24.576MHZ-F-C | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ASE-24.576MHZ-C-T3 vs ASE-24.576MHZ-F-C |