Part Details for DS96F172CJ by National Semiconductor Corporation
Overview of DS96F172CJ by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DS96F172CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Ceramic, DIP | 1 |
|
$9.4500 | Buy Now |
Part Details for DS96F172CJ
DS96F172CJ CAD Models
DS96F172CJ Part Data Attributes
|
DS96F172CJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS96F172CJ
National Semiconductor Corporation
IC LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-A; EIA-485 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
Alternate Parts for DS96F172CJ
This table gives cross-reference parts and alternative options found for DS96F172CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS96F172CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI90LV3486WE | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, GREEN, SOIC-16 | Pericom Semiconductor Corporation | DS96F172CJ vs PI90LV3486WE |
DS26C31ME/883 | CMOS Quad TRI STATE Differential Line Drivers 20-LCCC -55 to 125 | Texas Instruments | DS96F172CJ vs DS26C31ME/883 |
SN75175D | DUAL LINE RECEIVER, PDSO16, PLASTIC, SOP-16 | Motorola Mobility LLC | DS96F172CJ vs SN75175D |
FIN1048MX_NL | Line Receiver, 4 Func, 4 Rcvr, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | DS96F172CJ vs FIN1048MX_NL |
SN75ALS174ADW-00 | DUAL LINE DRIVER, PDSO20 | Texas Instruments | DS96F172CJ vs SN75ALS174ADW-00 |
MC3487N-10 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | DS96F172CJ vs MC3487N-10 |
5962-9583301VZX | IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS96F172CJ vs 5962-9583301VZX |
26LS32/B2A-T | IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | NXP Semiconductors | DS96F172CJ vs 26LS32/B2A-T |
AM26LS32AMJ883B | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS96F172CJ vs AM26LS32AMJ883B |
DS90C032WG-QML | QUAD LINE RECEIVER, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | DS96F172CJ vs DS90C032WG-QML |