Part Details for DS92LV090ATVEHX/NOPB by National Semiconductor Corporation
Overview of DS92LV090ATVEHX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS92LV090ATVEHX/NOPB | Texas Instruments | 9 Channel Bus LVDS Transceiver 64-LQFP -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS92LV090ATVEHX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 909 |
|
RFQ |
Part Details for DS92LV090ATVEHX/NOPB
DS92LV090ATVEHX/NOPB CAD Models
DS92LV090ATVEHX/NOPB Part Data Attributes
|
DS92LV090ATVEHX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS92LV090ATVEHX/NOPB
National Semiconductor Corporation
IC 9 LINE TRANSCEIVER, PQFP64, TQFP-64, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 9 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 9 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.24 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.2 ns | |
Receiver Number of Bits | 9 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 2.2 ns | |
Width | 10 mm |
Alternate Parts for DS92LV090ATVEHX/NOPB
This table gives cross-reference parts and alternative options found for DS92LV090ATVEHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV090ATVEHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV090ATVEH | 9 LINE TRANSCEIVER, PQFP64, TQFP-64 | Rochester Electronics LLC | DS92LV090ATVEHX/NOPB vs DS92LV090ATVEH |
DS92LV090ATVEH/NOPB | 9-channel bus LVDS transceiver 64-LQFP -40 to 85 | Texas Instruments | DS92LV090ATVEHX/NOPB vs DS92LV090ATVEH/NOPB |
DS92LV090ATVEHX/NOPB | 9-channel bus LVDS transceiver 64-LQFP -40 to 85 | Texas Instruments | DS92LV090ATVEHX/NOPB vs DS92LV090ATVEHX/NOPB |
DS92LV090ATVEH | IC 9 LINE TRANSCEIVER, PQFP64, TQFP-64, Line Driver or Receiver | National Semiconductor Corporation | DS92LV090ATVEHX/NOPB vs DS92LV090ATVEH |
DS92LV090ATVEH/NOPB | IC 9 LINE TRANSCEIVER, PQFP64, TQFP-64, Line Driver or Receiver | National Semiconductor Corporation | DS92LV090ATVEHX/NOPB vs DS92LV090ATVEH/NOPB |
DS92LV090ATVEHX | IC 9 LINE TRANSCEIVER, PQFP64, TQFP-64, Line Driver or Receiver | National Semiconductor Corporation | DS92LV090ATVEHX/NOPB vs DS92LV090ATVEHX |
DS92LV090ATVEH | 9 LINE TRANSCEIVER, PQFP64, TQFP-64 | Texas Instruments | DS92LV090ATVEHX/NOPB vs DS92LV090ATVEH |