Part Details for DS92LV090ATVEH by National Semiconductor Corporation
Results Overview of DS92LV090ATVEH by National Semiconductor Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS92LV090ATVEH Information
DS92LV090ATVEH by National Semiconductor Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS92LV090ATVEH/NOPB | Texas Instruments | 9 Channel Bus LVDS Transceiver 64-LQFP -40 to 85 | |
DS92LV090ATVEHX/NOPB | Texas Instruments | 9 Channel Bus LVDS Transceiver 64-LQFP -40 to 85 |
Price & Stock for DS92LV090ATVEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS92LV090ATVEH-ND
|
DigiKey | IC TRANSCEIVER HALF 9/9 64LQFP Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1917 In Stock |
|
$6.5100 | Buy Now |
DISTI #
87487122
|
Verical | LVDS Transceiver 100Mbps 0.46V 64-Pin LQFP Tray Min Qty: 49 Package Multiple: 1 Date Code: 1001 | Americas - 5900 |
|
$6.6500 / $7.6625 | Buy Now |
DISTI #
87486506
|
Verical | LVDS Transceiver 100Mbps 0.46V 64-Pin LQFP Tray Min Qty: 49 Package Multiple: 1 Date Code: 1101 | Americas - 85 |
|
$7.6625 | Buy Now |
|
Bristol Electronics | 938 |
|
RFQ | ||
|
Bristol Electronics | 580 |
|
RFQ | ||
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,9 DRIVER,9 RCVR,QFP,64PIN,PLASTIC | 572 |
|
$6.6150 / $13.2300 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,9 DRIVER,9 RCVR,QFP,64PIN,PLASTIC | 464 |
|
$6.2888 / $12.5775 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,9 DRIVER,9 RCVR,QFP,64PIN,PLASTIC | 105 |
|
$19.2000 / $24.0000 | Buy Now |
Part Details for DS92LV090ATVEH
DS92LV090ATVEH CAD Models
DS92LV090ATVEH Part Data Attributes
|
DS92LV090ATVEH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS92LV090ATVEH
National Semiconductor Corporation
IC 9 LINE TRANSCEIVER, PQFP64, TQFP-64, Line Driver or Receiver
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TQFP-64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 9 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 9 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.24 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.2 ns | |
Receiver Number of Bits | 9 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 2.2 ns | |
Width | 10 mm |
Alternate Parts for DS92LV090ATVEH
This table gives cross-reference parts and alternative options found for DS92LV090ATVEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV090ATVEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS92LV090ATVEH | Texas Instruments | Check for Price | 9 LINE TRANSCEIVER, PQFP64, TQFP-64 | DS92LV090ATVEH vs DS92LV090ATVEH |