Part Details for DS90UR908QSQ/NOPB by Texas Instruments
Overview of DS90UR908QSQ/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS90UR908QSQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90UR908QSQ/NOPB-ND
|
DigiKey | IC DESERIALIZER 65MHZ 48WQFN Min Qty: 36 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2950 In Stock |
|
$8.4900 | Buy Now |
DISTI #
DS90UR908QSQ/NOPB-ND
|
DigiKey | IC DESERIALIZER 65MHZ 48WQFN Min Qty: 36 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1986 | Buy Now |
DISTI #
926-DS90UR908QSQNOPB
|
Mouser Electronics | Display Interface IC 5 - 65 MHz 24-bit Color FPD-Link II to FPD-Link Converter 48-WQFN -40 to 105 RoHS: Compliant | 0 |
|
$7.8900 | Order Now |
|
Rochester Electronics | DS90UR908Q-Q1 5 - 65 MHz 24-bit Color FPD-Link II to FPD-Link Converter RoHS: Compliant Status: Active Min Qty: 1 | 2950 |
|
$7.2800 / $8.5700 | Buy Now |
Part Details for DS90UR908QSQ/NOPB
DS90UR908QSQ/NOPB CAD Models
DS90UR908QSQ/NOPB Part Data Attributes
|
DS90UR908QSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90UR908QSQ/NOPB
Texas Instruments
5 - 65 MHz 24-bit Color FPD-Link II to FPD-Link Converter 48-WQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for DS90UR908QSQ/NOPB
This table gives cross-reference parts and alternative options found for DS90UR908QSQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UR908QSQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90UR908QSQ/NOPB | IC LINE DRIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90UR908QSQ/NOPB vs DS90UR908QSQ/NOPB |
DS90UR908QSQ | IC LINE DRIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90UR908QSQ/NOPB vs DS90UR908QSQ |