Filter Your Search
1 - 2 of 2 results
|
DS90UR908QSQ/NOPB
Texas Instruments
|
$5.9291 | Yes | Yes | Active | 1.8 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | LINE DRIVER | YES | GENERAL PURPOSE | 1 | TRUE | 95 mA | 1.89 V | 1.71 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | TEXAS INSTRUMENTS INC | QFN | LLP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | ||
|
DS90UR908QSQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.8 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE DRIVER | YES | GENERAL PURPOSE | 1 | 95 mA | 1.89 V | 1.71 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | NATIONAL SEMICONDUCTOR CORP | 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | compliant | EAR99 | 8542.39.00.01 |