-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1080p oLDI Dual FPD-Link III Serializer with HDCP 64-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-DS90UH947TRGCRQ1
|
Mouser Electronics | Serializers & Deserializers - Serdes 1080p Dual FPD- Link III Serializer RoHS: Compliant | 0 |
|
$9.5100 | Order Now |
DISTI #
J56:1989_08516649
|
Arrow Electronics | LVDS Serializer 3360Mbps 1.2V Automotive AEC-Q100 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2336 | Europe - 2000 |
|
$10.3086 / $10.8399 | Buy Now |
|
Quest Components | LINE DRIVER, 2 FUNC, 2 DRIVER, PQCC64 | 1414 |
|
$7.0000 / $14.0000 | Buy Now |
|
Win Source Electronics | 1080p OpenLDI to FPD-Link III Serializer with HDCP | 4860 |
|
$7.2230 / $10.8340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90UH947TRGCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90UH947TRGCRQ1
Texas Instruments
1080p oLDI Dual FPD-Link III Serializer with HDCP 64-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 469 mA | |
Supply Voltage1-Max | 1.155 V | |
Supply Voltage1-Min | 1.045 V | |
Supply Voltage1-Nom | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for DS90UH947TRGCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UH947TRGCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90UH947TRGCTQ1 | 1080p oLDI Dual FPD-Link III Serializer with HDCP 64-VQFN -40 to 105 | Texas Instruments | DS90UH947TRGCRQ1 vs DS90UH947TRGCTQ1 |