-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 - 43MHz 18 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 40-WQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90UB903QSQX/NOPB-ND
|
DigiKey | IC SER/DESER 10-43MHZ 18B 40WQFN Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9487 | Buy Now |
DISTI #
926-DS90UB903QSQXNPB
|
Mouser Electronics | Display Interface IC 10 - 43MHz 18 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 40-WQFN -40 to 105 RoHS: Compliant | 0 |
|
$4.9400 | Order Now |
|
Rochester Electronics | DS90UB903Q-Q1 10 - 43MHz 18 Bit Color FPD-Link III Serializer with Bidirectional Control Channel RoHS: Compliant Status: Active Min Qty: 1 | 39910 |
|
$4.6700 / $5.5000 | Buy Now |
|
Ameya Holding Limited | IC SER/DESER 10-43MHZ 18B 40LLP | 17093 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90UB903QSQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90UB903QSQX/NOPB
Texas Instruments
10 - 43MHz 18 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 40-WQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 1.89 V | |
Supply Voltage1-Min | 1.71 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for DS90UB903QSQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UB903QSQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90UB903QSQNOPB | IC LINE DRIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-40, Line Driver or Receiver | National Semiconductor Corporation | DS90UB903QSQX/NOPB vs DS90UB903QSQNOPB |
DS90UB903QSQE | IC LINE DRIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-40, Line Driver or Receiver | National Semiconductor Corporation | DS90UB903QSQX/NOPB vs DS90UB903QSQE |
DS90UB903QSQ/NOPB | 10 - 43MHz 18 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 40-WQFN -40 to 105 | Texas Instruments | DS90UB903QSQX/NOPB vs DS90UB903QSQ/NOPB |
DS90UB903QSQENOPB | LINE DRIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-40 | Texas Instruments | DS90UB903QSQX/NOPB vs DS90UB903QSQENOPB |
DS90UB903QSQENOPB | IC LINE DRIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-40, Line Driver or Receiver | National Semiconductor Corporation | DS90UB903QSQX/NOPB vs DS90UB903QSQENOPB |
DS90UB903QSQ | IC LINE DRIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-40, Line Driver or Receiver | National Semiconductor Corporation | DS90UB903QSQX/NOPB vs DS90UB903QSQ |
DS90UB903QSQXNOPB | LINE DRIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-40 | Texas Instruments | DS90UB903QSQX/NOPB vs DS90UB903QSQXNOPB |
DS90UB903QSQE/NOPB | 10 - 43MHz 18 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 40-WQFN -40 to 105 | Texas Instruments | DS90UB903QSQX/NOPB vs DS90UB903QSQE/NOPB |
DS90UB903QSQE | LINE DRIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-40 | Texas Instruments | DS90UB903QSQX/NOPB vs DS90UB903QSQE |
DS90UB903QSQNOPB | LINE DRIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-40 | Texas Instruments | DS90UB903QSQX/NOPB vs DS90UB903QSQNOPB |