Part Details for DS90UB903QSQE by National Semiconductor Corporation
Overview of DS90UB903QSQE by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90UB903QSQE/NOPB | Texas Instruments | 10 - 43MHz 18 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 40-WQFN -40 to 105 |
Part Details for DS90UB903QSQE
DS90UB903QSQE CAD Models
DS90UB903QSQE Part Data Attributes
|
DS90UB903QSQE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90UB903QSQE
National Semiconductor Corporation
IC LINE DRIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-40, Line Driver or Receiver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-XQCC-N40 | |
Number of Terminals | 40 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for DS90UB903QSQE
This table gives cross-reference parts and alternative options found for DS90UB903QSQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UB903QSQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90UB903QSQ/NOPB | 10 - 43MHz 18 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 40-WQFN -40 to 105 | Texas Instruments | DS90UB903QSQE vs DS90UB903QSQ/NOPB |
DS90UB903QSQENOPB | IC LINE DRIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-40, Line Driver or Receiver | National Semiconductor Corporation | DS90UB903QSQE vs DS90UB903QSQENOPB |
DS90UB903QSQENOPB | LINE DRIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-40 | Texas Instruments | DS90UB903QSQE vs DS90UB903QSQENOPB |
DS90UB903QSQE/NOPB | 10 - 43MHz 18 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 40-WQFN -40 to 105 | Texas Instruments | DS90UB903QSQE vs DS90UB903QSQE/NOPB |
DS90UB903QSQXNOPB | LINE DRIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-40 | Texas Instruments | DS90UB903QSQE vs DS90UB903QSQXNOPB |
DS90UB903QSQXNOPB | IC LINE DRIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-40, Line Driver or Receiver | National Semiconductor Corporation | DS90UB903QSQE vs DS90UB903QSQXNOPB |
DS90UB903QSQNOPB | LINE DRIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-40 | Texas Instruments | DS90UB903QSQE vs DS90UB903QSQNOPB |
DS90UB903QSQNOPB | IC LINE DRIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-40, Line Driver or Receiver | National Semiconductor Corporation | DS90UB903QSQE vs DS90UB903QSQNOPB |