Part Details for DS90UB901QSQX by National Semiconductor Corporation
Overview of DS90UB901QSQX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS90UB901QSQX
DS90UB901QSQX CAD Models
DS90UB901QSQX Part Data Attributes
|
DS90UB901QSQX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90UB901QSQX
National Semiconductor Corporation
IC LINE DRIVER, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-32, Line Driver or Receiver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-XQCC-N32 | |
Number of Terminals | 32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for DS90UB901QSQX
This table gives cross-reference parts and alternative options found for DS90UB901QSQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UB901QSQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90UB901QSQX/NOPB | IC LINE DRIVER, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-32, Line Driver or Receiver | National Semiconductor Corporation | DS90UB901QSQX vs DS90UB901QSQX/NOPB |
DS90UB901QSQE | IC LINE DRIVER, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-32, Line Driver or Receiver | National Semiconductor Corporation | DS90UB901QSQX vs DS90UB901QSQE |
DS90UB901QSQE/NOPB | IC LINE DRIVER, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-32, Line Driver or Receiver | National Semiconductor Corporation | DS90UB901QSQX vs DS90UB901QSQE/NOPB |
DS90UB901QSQ | LINE DRIVER, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-32 | Texas Instruments | DS90UB901QSQX vs DS90UB901QSQ |
DS90UB901QSQ/NOPB | 10 - 43MHz 14 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 32-WQFN -40 to 105 | Texas Instruments | DS90UB901QSQX vs DS90UB901QSQ/NOPB |
DS90UB901QSQ/NOPB | IC LINE DRIVER, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-32, Line Driver or Receiver | National Semiconductor Corporation | DS90UB901QSQX vs DS90UB901QSQ/NOPB |
DS90UB901QSQX | LINE DRIVER, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-32 | Texas Instruments | DS90UB901QSQX vs DS90UB901QSQX |
DS90UB901QSQX/NOPB | 10 - 43MHz 14 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 32-WQFN -40 to 105 | Texas Instruments | DS90UB901QSQX vs DS90UB901QSQX/NOPB |
DS90UB901QSQE | LINE DRIVER, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-32 | Texas Instruments | DS90UB901QSQX vs DS90UB901QSQE |