Part Details for DS90LV804TSQ by National Semiconductor Corporation
Overview of DS90LV804TSQ by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for DS90LV804TSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 4-Driver, 4-Receiver, 32 Pin, Plastic, LCC | 22 |
|
$18.5000 / $22.5000 | Buy Now |
|
Rochester Electronics | DS90LV804 4-Channel 800 Mbps LVDS Buffer/Repeater RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 7 |
|
$4.2400 / $4.9900 | Buy Now |
Part Details for DS90LV804TSQ
DS90LV804TSQ CAD Models
DS90LV804TSQ Part Data Attributes
|
DS90LV804TSQ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90LV804TSQ
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PQCC32, PLASTIC, LLP-32, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LLP-32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.2 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 3.2 ns | |
Width | 5 mm |
Alternate Parts for DS90LV804TSQ
This table gives cross-reference parts and alternative options found for DS90LV804TSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV804TSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV804TSQ/NOPB | IC QUAD LINE RECEIVER, PQCC32, GREEN, PLASTIC, LLP-32, Line Driver or Receiver | National Semiconductor Corporation | DS90LV804TSQ vs DS90LV804TSQ/NOPB |
DS90LV804TSQ | 4-channel 800-Mbps LVDS buffer/repeater 32-WQFN -40 to 85 | Texas Instruments | DS90LV804TSQ vs DS90LV804TSQ |
DS90LV804TSQ/NOPB | 4-channel 800-Mbps LVDS buffer/repeater 32-WQFN -40 to 85 | Texas Instruments | DS90LV804TSQ vs DS90LV804TSQ/NOPB |