-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-channel 800-Mbps LVDS buffer/repeater 32-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90LV804TSQ/NOPB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3005932
|
Farnell | IC, LVDS, BUFFER/REPEATER, LLP-32 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 610 |
|
$4.0163 / $6.7630 | Buy Now |
DISTI #
3005932RL
|
Farnell | IC, LVDS, BUFFER/REPEATER, LLP-32 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 610 |
|
$4.0163 / $5.5544 | Buy Now |
DISTI #
DS90LV804TSQ/NOPBCT-ND
|
DigiKey | IC REDRIVER LVDS 4CH 32WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1590 In Stock |
|
$3.6073 / $6.3300 | Buy Now |
DISTI #
926-DS90LV804TSQNOPB
|
Mouser Electronics | LVDS Interface IC 4CH 800 MBPS LVDS BFR/REPEATER RoHS: Compliant | 1292 |
|
$3.4900 / $6.2700 | Buy Now |
DISTI #
V72:2272_07258835
|
Arrow Electronics | LVDS Buffer/Repeater 800Mbps 0.6V 32-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 Container: Cut Strips | Americas - 1062 |
|
$3.3850 / $6.1960 | Buy Now |
DISTI #
65655633
|
Verical | LVDS Buffer/Repeater 800Mbps 0.6V 32-Pin WQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2242 | Americas - 1062 |
|
$3.3850 / $6.1960 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$2.6880 / $5.3760 | Buy Now |
|
Quest Components | 24 |
|
$3.6000 / $7.2000 | Buy Now | |
DISTI #
C1S746203402907
|
Chip One Stop | LVDS Buffer/Repeater 0.6V 32-Pin WQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 586 |
|
$2.9100 / $4.9300 | Buy Now |
|
Win Source Electronics | IC REDRIVER LVDS 4CH 32WQFN | 3417 |
|
$4.0813 / $6.1219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV804TSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV804TSQ/NOPB
Texas Instruments
4-channel 800-Mbps LVDS buffer/repeater 32-WQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.2 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.45 V | |
Supply Voltage1-Min | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3.2 ns | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for DS90LV804TSQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV804TSQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90LV804TSQ/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PQCC32, GREEN, PLASTIC, LLP-32, Line Driver or Receiver | DS90LV804TSQ/NOPB vs DS90LV804TSQ/NOPB |
DS90LV804TSQ | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PQCC32, PLASTIC, LLP-32, Line Driver or Receiver | DS90LV804TSQ/NOPB vs DS90LV804TSQ |