Part Details for DS90LV031ATM/NOPB by National Semiconductor Corporation
Overview of DS90LV031ATM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS90LV031ATM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90LV031ATM/NOPB-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 197 Container: Bulk MARKETPLACE PRODUCT |
492 In Stock |
|
$1.5300 | Buy Now |
|
Bristol Electronics | 411 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 36 |
|
$1.4000 / $2.8000 | Buy Now |
|
Quest Components | QUAD LINE DRIVER, PDSO16 | 30 |
|
$2.0000 / $3.2000 | Buy Now |
|
Quest Components | QUAD LINE DRIVER, PDSO16 | 28 |
|
$1.8750 / $3.7500 | Buy Now |
|
Rochester Electronics | DS90LV031A 3V Quad CMOS Differential Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 67 |
|
$1.3100 / $1.5400 | Buy Now |
DISTI #
SMC-DS90LV031ATM/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1024 | 20 |
|
$1.4040 / $1.5210 | RFQ |
Part Details for DS90LV031ATM/NOPB
DS90LV031ATM/NOPB CAD Models
DS90LV031ATM/NOPB Part Data Attributes
|
DS90LV031ATM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90LV031ATM/NOPB
National Semiconductor Corporation
IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644; IEEE 1596.3 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 2 ns | |
Width | 3.9 mm |
Alternate Parts for DS90LV031ATM/NOPB
This table gives cross-reference parts and alternative options found for DS90LV031ATM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV031ATM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV031BTMX | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031ATM/NOPB vs DS90LV031BTMX |
DS90LV031TMX | IC LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031ATM/NOPB vs DS90LV031TMX |
DS90LV031BTM | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031ATM/NOPB vs DS90LV031BTM |
DS90LV031ATMX | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031ATM/NOPB vs DS90LV031ATMX |
DS90LV031TM | IC LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031ATM/NOPB vs DS90LV031TM |
DS90LV031BTMX | QUAD LINE DRIVER, PDSO16, 0.150 INCH, SOP-16 | Texas Instruments | DS90LV031ATM/NOPB vs DS90LV031BTMX |
DS90LV031ATMX | 3-V quad CMOS differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS90LV031ATM/NOPB vs DS90LV031ATMX |
DS90LV031BTM/NOPB | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031ATM/NOPB vs DS90LV031BTM/NOPB |
DS90LV031ATM | 3-V quad CMOS differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS90LV031ATM/NOPB vs DS90LV031ATM |
DS90LV031ATM/NOPB | 3-V quad CMOS differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS90LV031ATM/NOPB vs DS90LV031ATM/NOPB |