-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive LVDS dual differential line receiver 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90LV028AQMA/NOPB-ND
|
DigiKey | IC RECEIVER 0/2 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1383 In Stock |
|
$1.0727 / $2.4300 | Buy Now |
DISTI #
926-DS90LV028AQMANPB
|
Mouser Electronics | LVDS Interface IC Auto LVDS Dual Diff Line Receiver RoHS: Compliant | 1073 |
|
$1.0700 / $2.4300 | Buy Now |
DISTI #
J56:1989_00061360
|
Arrow Electronics | LVDS Receiver 400Mbps Automotive AEC-Q100 8-Pin SOIC Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 6 Weeks | Europe - 4370 |
|
$0.9737 / $1.5571 | Buy Now |
DISTI #
V99:2348_07258722
|
Arrow Electronics | LVDS Receiver 400Mbps Automotive AEC-Q100 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2119 | Americas - 4 |
|
$1.0578 / $1.6080 | Buy Now |
|
Rochester Electronics | DS90LV028AQ-Q1 Automotive LVDS Dual Differential Line Receiver RoHS: Compliant Status: Active Min Qty: 1 | 29937 |
|
$1.0100 / $1.1900 | Buy Now |
|
Ameya Holding Limited | IC LINE RCVR LVDS DUAL 3V 8SOIC | 52723 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV028AQMA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV028AQMA/NOPB
Texas Instruments
Automotive LVDS dual differential line receiver 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-06-01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.5 ns | |
Receiver Number of Bits | 2 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |