Filter Your Search
1 - 2 of 2 results
|
DS90LV028AQMA/NOPB
Texas Instruments
|
$1.4108 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 2 | 2 mA | TRUE | 2.5 ns | 9 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 1998-06-01 | Texas Instruments | ||
|
DS90LV028AQMA/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | LINE RECEIVER | CMOS | 2 mA | 2.5 ns | 9 mA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |