Part Details for DS90LV001TLD by National Semiconductor Corporation
Overview of DS90LV001TLD by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90LV001TLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS90LV001 800-Mbps LVDS buffer RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3850 |
|
$1.3300 / $1.5600 | Buy Now |
Part Details for DS90LV001TLD
DS90LV001TLD CAD Models
DS90LV001TLD Part Data Attributes:
|
DS90LV001TLD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90LV001TLD
National Semiconductor Corporation
IC LINE RECEIVER, PDSO8, LLP-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DS90LV001TLD
This table gives cross-reference parts and alternative options found for DS90LV001TLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV001TLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV001TLDX/NOPB | IC LINE RECEIVER, PDSO8, LLP-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV001TLD vs DS90LV001TLDX/NOPB |
DS90LV001TLDX | IC LINE RECEIVER, PDSO8, LLP-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV001TLD vs DS90LV001TLDX |
DS90LV001TLD/NOPB | 800-Mbps LVDS buffer 8-WSON -40 to 85 | Texas Instruments | DS90LV001TLD vs DS90LV001TLD/NOPB |
DS90LV001TLD | 800-Mbps LVDS buffer 8-WSON -40 to 85 | Texas Instruments | DS90LV001TLD vs DS90LV001TLD |
DS90LV001TLDX/NOPB | 800-Mbps LVDS buffer 8-WSON -40 to 85 | Texas Instruments | DS90LV001TLD vs DS90LV001TLDX/NOPB |