Part Details for DS90LV001TLDX/NOPB by Texas Instruments
Overview of DS90LV001TLDX/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90LV001TLDX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90LV001TLDX/NOPB-ND
|
DigiKey | IC REDRIVER LVDS 1CH 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8455 In Stock |
|
$0.9700 | Buy Now |
DISTI #
296-DS90LV001TLDX/NOPBCT-ND
|
DigiKey | IC REDRIVER LVDS 1CH 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8784 / $1.9900 | Buy Now |
DISTI #
926-DS90LV001TLDXNPB
|
Mouser Electronics | LVDS Interface IC 800-Mbps LVDS buffer 8-WSON -40 to 85 RoHS: Compliant | 4200 |
|
$0.8590 / $2.0000 | Buy Now |
|
Rochester Electronics | DS90LV001 800-Mbps LVDS buffer RoHS: Compliant Status: Active Min Qty: 1 | 8455 |
|
$0.8293 / $0.9756 | Buy Now |
|
Ameya Holding Limited | IC REDRIVER LVDS 1CH 8WSON | 83283 |
|
RFQ |
Part Details for DS90LV001TLDX/NOPB
DS90LV001TLDX/NOPB CAD Models
DS90LV001TLDX/NOPB Part Data Attributes:
|
DS90LV001TLDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV001TLDX/NOPB
Texas Instruments
800-Mbps LVDS buffer 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Low Current-Max | 0.00001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DS90LV001TLDX/NOPB
This table gives cross-reference parts and alternative options found for DS90LV001TLDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV001TLDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV001TLD | 800-Mbps LVDS buffer 8-WSON -40 to 85 | Texas Instruments | DS90LV001TLDX/NOPB vs DS90LV001TLD |
DS90LV001TLD/NOPB | 800-Mbps LVDS buffer 8-WSON -40 to 85 | Texas Instruments | DS90LV001TLDX/NOPB vs DS90LV001TLD/NOPB |
DS90LV001TLD/NOPB | IC LINE RECEIVER, PDSO8, LLP-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV001TLDX/NOPB vs DS90LV001TLD/NOPB |
DS90LV001TLDX | LINE RECEIVER, PDSO8, LLP-8 | Texas Instruments | DS90LV001TLDX/NOPB vs DS90LV001TLDX |
DS90LV001TLD | IC LINE RECEIVER, PDSO8, LLP-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV001TLDX/NOPB vs DS90LV001TLD |