Part Details for DS90CR218AMTD/NOPB by National Semiconductor Corporation
Results Overview of DS90CR218AMTD/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90CR218AMTD/NOPB Information
DS90CR218AMTD/NOPB by National Semiconductor Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
DS90CR218AMTD/NOPB | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Receiver - 85 MHz 48-TSSOP -10 to 70 |
Price & Stock for DS90CR218AMTD/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 57 |
|
RFQ |
Part Details for DS90CR218AMTD/NOPB
DS90CR218AMTD/NOPB CAD Models
DS90CR218AMTD/NOPB Part Data Attributes
|
DS90CR218AMTD/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CR218AMTD/NOPB
National Semiconductor Corporation
IC LINE RECEIVER, PDSO48, TSSOP-48, Line Driver or Receiver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.1 mm |
Alternate Parts for DS90CR218AMTD/NOPB
This table gives cross-reference parts and alternative options found for DS90CR218AMTD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR218AMTD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90CR218MTDX/NOPB | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48 | DS90CR218AMTD/NOPB vs DS90CR218MTDX/NOPB |
DS90CR218AMTD/NOPB | Texas Instruments | $5.2926 | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Receiver - 85 MHz 48-TSSOP -10 to 70 | DS90CR218AMTD/NOPB vs DS90CR218AMTD/NOPB |
DS90CR218AMTD | Texas Instruments | Check for Price | LINE RECEIVER, PDSO48, TSSOP-48 | DS90CR218AMTD/NOPB vs DS90CR218AMTD |
DS90CR218MTDX | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48 | DS90CR218AMTD/NOPB vs DS90CR218MTDX |
DS90CR218MTD/NOPB | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO48, TSSOP-48 | DS90CR218AMTD/NOPB vs DS90CR218MTD/NOPB |
DS90CR218MTD/NOPB | National Semiconductor Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48 | DS90CR218AMTD/NOPB vs DS90CR218MTD/NOPB |
DS90CR218MTD | National Semiconductor Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48 | DS90CR218AMTD/NOPB vs DS90CR218MTD |