Filter Your Search
1 - 2 of 2 results
|
DS90CR218AMTD/NOPB
Texas Instruments
|
$5.0899 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | 3 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 1 | TRUE | 115 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 12.5 mm | 1.1 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, TSSOP-48 | 48 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | |||
|
DS90CR218AMTD/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL | 3 | LINE RECEIVER | CMOS | NO | EIA-644; TIA-644 | 1 | 115 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.1 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-48 | compliant | EAR99 | 8542.39.00.01 |