Part Details for DS7830F by NXP Semiconductors
Overview of DS7830F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for DS7830F
DS7830F CAD Models
DS7830F Part Data Attributes
|
DS7830F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DS7830F
NXP Semiconductors
IC LINE DRIVER, CDIP14, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-CDIP-T14 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transmit Delay-Max | 18 ns |
Alternate Parts for DS7830F
This table gives cross-reference parts and alternative options found for DS7830F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS7830F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS7830J/883B | DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DS7830F vs DS7830J/883B |
DS7830F | DUAL LINE DRIVER, CDIP14 | Philips Semiconductors | DS7830F vs DS7830F |
DS8830N-00 | DUAL LINE DRIVER, PDIP14 | Texas Instruments | DS7830F vs DS8830N-00 |
DS7830N | IC LINE DRIVER, PDIP14, Line Driver or Receiver | NXP Semiconductors | DS7830F vs DS7830N |
DS8830N-10 | DUAL LINE DRIVER, PDIP14 | Texas Instruments | DS7830F vs DS8830N-10 |
DS8830N | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP14 | Signetics | DS7830F vs DS8830N |
DM8830N | IC DUAL LINE DRIVER, DIP14, DIP-14, Line Driver or Receiver | Texas Instruments | DS7830F vs DM8830N |
DS8830F | IC LINE DRIVER, CDIP14, Line Driver or Receiver | NXP Semiconductors | DS7830F vs DS8830F |
DS8830F | Line Driver, 2 Func, 2 Driver, BIPolar, CDIP14 | Signetics | DS7830F vs DS8830F |
DM8830N | Line Driver, 2 Func, 1 Driver, BIPolar, PDIP14, PLASTIC, DIP-14 | AMD | DS7830F vs DM8830N |