-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Driver 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1512
|
Newark | Ic, Line Driver, Quad, Diff, Ic Interface Type:-, No. Of Drivers:2Drivers, Product Range:-, Msl:-, Svhc:No Svhc (15-Jan-2019), Device Type:Line, No. Of Pins:14Pins, Operating Temperature Max:70°C, Operating Temperature Min:0°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75183N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $5.4900 | Buy Now |
DISTI #
60K6932
|
Newark | Differential Line Driver, Dual, 9Ns, Dip-14, Ic Interface Type:-, No. Of Drivers:2Drivers, Product Range:-, Msl:-, Device Type:Differential Line Driver, Driver Case Style:Dip, No. Of Pins:14Pins, Operating Temperature Max:70°C Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75183N RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5600 / $1.9200 | Buy Now |
DISTI #
2156-SN75183N-ND
|
DigiKey | IC DRIVER 2/0 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2163 In Stock |
|
$2.5000 | Buy Now |
DISTI #
296-6863-5-ND
|
DigiKey | IC DRIVER 2/0 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
60 In Stock |
|
$3.2016 / $4.8000 | Buy Now |
DISTI #
595-SN75183N
|
Mouser Electronics | Buffers & Line Drivers Dual Diff Line Drive RoHS: Compliant | 280 |
|
$2.5600 / $4.9300 | Buy Now |
|
Bristol Electronics | 1581 |
|
RFQ | ||
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Plastic, DIP | 164 |
|
$1.2400 / $2.4800 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Plastic, DIP | 90 |
|
$2.3700 / $3.5550 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Plastic, DIP | 66 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Plastic, DIP | 8 |
|
$3.0360 / $4.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75183N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75183N
Texas Instruments
Quadruple Differential Line Driver 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00012 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.3 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.04 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 16 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75183N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75183N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ55183J | SNJ55183J | National Semiconductor Corporation | SN75183N vs SNJ55183J |
SNJ55183J | Dual Differential Line Driver 14-CDIP -55 to 125 | Texas Instruments | SN75183N vs SNJ55183J |
SN55183J | Dual Differential Line Driver 14-CDIP -55 to 125 | Texas Instruments | SN75183N vs SN55183J |
7900901CA | Dual Differential Line Driver 14-CDIP -55 to 125 | Texas Instruments | SN75183N vs 7900901CA |