Part Details for DS75162AWM by National Semiconductor Corporation
Overview of DS75162AWM by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DS75162AWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS75162AWM-ND
|
DigiKey | LINE TRANSCEIVER Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
594 In Stock |
|
$3.6100 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Func, 8 Driver, 8 Rcvr, BIPolar, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 594 |
|
$3.0900 / $3.6400 | Buy Now |
Part Details for DS75162AWM
DS75162AWM CAD Models
DS75162AWM Part Data Attributes:
|
DS75162AWM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS75162AWM
National Semiconductor Corporation
Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, SOP-24 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE-488 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.5 mm |
Alternate Parts for DS75162AWM
This table gives cross-reference parts and alternative options found for DS75162AWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75162AWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75162AWM | LINE TRANSCEIVER, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | Rochester Electronics LLC | DS75162AWM vs DS75162AWM |
SN75162BDWRG4 | LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | DS75162AWM vs SN75162BDWRG4 |
SN75162BDWE4 | Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70 | Texas Instruments | DS75162AWM vs SN75162BDWE4 |
SN75162BDWR | Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70 | Texas Instruments | DS75162AWM vs SN75162BDWR |
SN75162BDWRE4 | LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | DS75162AWM vs SN75162BDWRE4 |
DS75162AWMX | LINE TRANSCEIVER, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | Texas Instruments | DS75162AWM vs DS75162AWMX |