Part Details for DS75162AWMX by Texas Instruments
Overview of DS75162AWMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DS75162AWMX
DS75162AWMX CAD Models
DS75162AWMX Part Data Attributes
|
DS75162AWMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS75162AWMX
Texas Instruments
LINE TRANSCEIVER, PDSO24, 0.300 INCH, PLASTIC, SOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE-488 | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.5 mm |
Alternate Parts for DS75162AWMX
This table gives cross-reference parts and alternative options found for DS75162AWMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75162AWMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75162BDWG4 | Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70 | Texas Instruments | DS75162AWMX vs SN75162BDWG4 |
SN75162BDWE4 | Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70 | Texas Instruments | DS75162AWMX vs SN75162BDWE4 |
SN75162BDWR | Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70 | Texas Instruments | DS75162AWMX vs SN75162BDWR |
SN75162BDWRG4 | LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | DS75162AWMX vs SN75162BDWRG4 |
DS75162AWM | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BIPolar, PDSO24 | National Semiconductor Corporation | DS75162AWMX vs DS75162AWM |
SN75162BDWRE4 | LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | DS75162AWMX vs SN75162BDWRE4 |
SN75162BDW | Octal General-Purpose Interface Bus Transceiver 24-SOIC 0 to 70 | Texas Instruments | DS75162AWMX vs SN75162BDW |