Part Details for DS55107AJ/883 by National Semiconductor Corporation
Overview of DS55107AJ/883 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DS55107AJ/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS55107AJ/883-ND
|
DigiKey | IC RECEIVER 0/2 14CERDIP Min Qty: 62 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
106 In Stock |
|
$4.9100 | Buy Now |
|
Rochester Electronics | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 106 |
|
$4.2200 / $4.9600 | Buy Now |
Part Details for DS55107AJ/883
DS55107AJ/883 CAD Models
DS55107AJ/883 Part Data Attributes:
|
DS55107AJ/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS55107AJ/883
National Semiconductor Corporation
Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERDIP-14 | |
Reach Compliance Code | unknown | |
Additional Feature | ADDITIONAL COMMON STROBE INPUT | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS55107AJ/883
This table gives cross-reference parts and alternative options found for DS55107AJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS55107AJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75107ANE4 | Dual Line Receiver 14-PDIP 0 to 70 | Texas Instruments | DS55107AJ/883 vs SN75107ANE4 |
JM38510/10401BCA | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DS55107AJ/883 vs JM38510/10401BCA |
SNJ55107BJ | DUAL LINE RECEIVER, CDIP14 | Texas Instruments | DS55107AJ/883 vs SNJ55107BJ |
JM38510/10401BCA | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14 | National Semiconductor Corporation | DS55107AJ/883 vs JM38510/10401BCA |
DS75107N | DUAL LINE RECEIVER, PDIP14, PLASTIC, DIP-16 | Texas Instruments | DS55107AJ/883 vs DS75107N |
SN55107BJ | DUAL LINE RECEIVER, CDIP14 | Texas Instruments | DS55107AJ/883 vs SN55107BJ |
SN75107AN | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | DS55107AJ/883 vs SN75107AN |
JM38510/10406 | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DS55107AJ/883 vs JM38510/10406 |
DS55107AJ/883 | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14, CERDIP-14 | Rochester Electronics LLC | DS55107AJ/883 vs DS55107AJ/883 |
SN75107AN | Dual Line Receiver 14-PDIP 0 to 70 | Texas Instruments | DS55107AJ/883 vs SN75107AN |