Part Details for DS52-0001-TR by MACOM
Overview of DS52-0001-TR by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Part Details for DS52-0001-TR
DS52-0001-TR CAD Models
DS52-0001-TR Part Data Attributes
Alternate Parts for DS52-0001-TR
This table gives cross-reference parts and alternative options found for DS52-0001-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS52-0001-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS52-0002 | Splitter, 1850MHz Min, 1990MHz Max, 0.6dB Insertion Loss-Max, PLASTIC, MS-012AA, SOIC-8 | MACOM | DS52-0001-TR vs DS52-0002 |
DS54-0004TR | RF/Microwave Splitter/Combiner, 2200 MHz - 2500 MHz RF/MICROWAVE SPLITTER AND COMBINER, 1.2 dB INSERTION LOSS | TE Connectivity | DS52-0001-TR vs DS54-0004TR |
DS52-0001 | DS52-0001 | TE Connectivity | DS52-0001-TR vs DS52-0001 |
DS52-0002TR | IC,POWER DIVIDER,SOP,8PIN,PLASTIC | TE Connectivity | DS52-0001-TR vs DS52-0002TR |
DS52-0002 | IC,POWER DIVIDER,SOP,8PIN,PLASTIC | TE Connectivity | DS52-0001-TR vs DS52-0002 |
DS54-0004TR | 2200 MHz - 2500 MHz RF/MICROWAVE SPLITTER AND COMBINER, 1.2 dB INSERTION LOSS | MACOM | DS52-0001-TR vs DS54-0004TR |
DS52-0001 | Analog Circuit, | MACOM | DS52-0001-TR vs DS52-0001 |
MAPDCC0001 | MAPDCC0001 | TE Connectivity | DS52-0001-TR vs MAPDCC0001 |
DS54-0004-RTR | Splitter And Combiner, 2200MHz Min, 2500MHz Max, 1.2dB Insertion Loss-Max, PLASTIC, SOW-16 | MACOM | DS52-0001-TR vs DS54-0004-RTR |
DS54-0004RTR | RF/Microwave Splitter/Combiner, 2200 MHz - 2500 MHz RF/MICROWAVE SPLITTER AND COMBINER, 1.2 dB INSERTION LOSS | TE Connectivity | DS52-0001-TR vs DS54-0004RTR |