There are no models available for this part yet.
Overview of DS52-0001TR by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS5263IRGCR | Texas Instruments | Quad-Channel, 16-Bit, 100-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 | |
ADS5232IPAG | Texas Instruments | Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85 | |
ADS5240IPAPT | Texas Instruments | Quad-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85 |
CAD Models for DS52-0001TR by TE Connectivity
Part Data Attributes for DS52-0001TR by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HIGH RELIABILITY, ISOLATION-MIN (DB):15
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
30 dBm
|
Insertion Loss-Max
|
0.6 dB
|
Operating Frequency-Max
|
960 MHz
|
Operating Frequency-Min
|
824 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
SPLITTER
|
VSWR-Max
|
1.4
|
Alternate Parts for DS52-0001TR
This table gives cross-reference parts and alternative options found for DS52-0001TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS52-0001TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS52-0002 | Splitter, 1850MHz Min, 1990MHz Max, 0.6dB Insertion Loss-Max, PLASTIC, MS-012AA, SOIC-8 | MACOM | DS52-0001TR vs DS52-0002 |
DS54-0004TR | RF/Microwave Splitter/Combiner, 2200 MHz - 2500 MHz RF/MICROWAVE SPLITTER AND COMBINER, 1.2 dB INSERTION LOSS | TE Connectivity | DS52-0001TR vs DS54-0004TR |
DS52-0001 | DS52-0001 | TE Connectivity | DS52-0001TR vs DS52-0001 |
DS52-0002TR | IC,POWER DIVIDER,SOP,8PIN,PLASTIC | TE Connectivity | DS52-0001TR vs DS52-0002TR |
DS52-0002 | IC,POWER DIVIDER,SOP,8PIN,PLASTIC | TE Connectivity | DS52-0001TR vs DS52-0002 |
DS54-0004TR | 2200 MHz - 2500 MHz RF/MICROWAVE SPLITTER AND COMBINER, 1.2 dB INSERTION LOSS | MACOM | DS52-0001TR vs DS54-0004TR |
DS52-0001 | Analog Circuit, | MACOM | DS52-0001TR vs DS52-0001 |
MAPDCC0001 | MAPDCC0001 | TE Connectivity | DS52-0001TR vs MAPDCC0001 |
DS54-0004-RTR | Splitter And Combiner, 2200MHz Min, 2500MHz Max, 1.2dB Insertion Loss-Max, PLASTIC, SOW-16 | MACOM | DS52-0001TR vs DS54-0004-RTR |
DS54-0004RTR | RF/Microwave Splitter/Combiner, 2200 MHz - 2500 MHz RF/MICROWAVE SPLITTER AND COMBINER, 1.2 dB INSERTION LOSS | TE Connectivity | DS52-0001TR vs DS54-0004RTR |