DS52-0001-TR
vs
DS54-0004TR
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
M/A-COM INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
HIGH RELIABILITY
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
30 dBm
|
Insertion Loss-Max |
|
1.2 dB
|
Operating Frequency-Max |
|
2500 MHz
|
Operating Frequency-Min |
|
2200 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
RF/Microwave Device Type |
|
SPLITTER AND COMBINER
|
VSWR-Max |
|
1.7
|
|
|
|
Compare DS52-0001-TR with alternatives
Compare DS54-0004TR with alternatives