-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2522
|
Newark | Line Driver, Quad, Rs422/485, Smd, Device Type:Line, Ic Interface Type:Rs422, No. Of Drivers:4Drivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS DS34LV87TM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $4.1600 | Buy Now |
DISTI #
DS34LV87TM/NOPB-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
9087 In Stock |
|
$1.5025 / $2.9600 | Buy Now |
DISTI #
926-DS34LV87TM/NOPB
|
Mouser Electronics | RS-422 Interface IC ENHANCED CMOS QUAD DIFF LINE DRVR RoHS: Compliant | 992 |
|
$1.5000 / $2.7800 | Buy Now |
DISTI #
65040203
|
Verical | Quad Transmitter RS-422 16-Pin SOIC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2241 | Americas - 434 |
|
$1.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 7 |
|
$2.4640 | Buy Now |
|
Quest Components | LINE DRIVER, 4 FUNC, 4 DRIVER, CMOS, PDSO16 | 5 |
|
$2.2000 / $3.3000 | Buy Now |
|
Quest Components | LINE DRIVER, 4 FUNC, 4 DRIVER, CMOS, PDSO16 | 1 |
|
$3.4875 | Buy Now |
DISTI #
DS34LV87TM/NOPB
|
TME | IC: interface, line driver, half duplex,RS422, 30Mbps, SO16, tube Min Qty: 1 | 0 |
|
$2.2300 / $3.3400 | RFQ |
DISTI #
C1S746203949666
|
Chip1Stop | Quad Transmitter RS-422 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes | 434 |
|
$1.5500 / $2.2700 | Buy Now |
DISTI #
C1S523900485352
|
Chip1Stop | Quad Transmitter RS-422 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes | 192 |
|
$1.4790 / $1.7780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS34LV87TM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS34LV87TM/NOPB
Texas Instruments
Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 16 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS34LV87TM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS34LV87TM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS34LV87TM | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS34LV87TM/NOPB vs DS34LV87TM |
DS34LV87TM | Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85 | Texas Instruments | DS34LV87TM/NOPB vs DS34LV87TM |
DS34LV87TM/NOPB | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS34LV87TM/NOPB vs DS34LV87TM/NOPB |
DS34LV87TMX | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS34LV87TM/NOPB vs DS34LV87TMX |
DS34LV87TMX | Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85 | Texas Instruments | DS34LV87TM/NOPB vs DS34LV87TMX |
DS34LV87TMX/NOPB | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS34LV87TM/NOPB vs DS34LV87TMX/NOPB |