Part Details for 935271104112 by NXP Semiconductors
Overview of 935271104112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935271104112
935271104112 CAD Models
935271104112 Part Data Attributes
|
935271104112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935271104112
NXP Semiconductors
IC QUAD LINE DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2.9 ns | |
Width | 3.9 mm |
Alternate Parts for 935271104112
This table gives cross-reference parts and alternative options found for 935271104112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935271104112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65LVDM31DRG4 | Texas Instruments | Check for Price | Quad LVDM Transmitter 16-SOIC -40 to 85 | 935271104112 vs SN65LVDM31DRG4 |
SN65LVDS31NS | Texas Instruments | $1.7989 | QUAD LINE DRIVER, PDSO16 | 935271104112 vs SN65LVDS31NS |
PTN3331PW | NXP Semiconductors | Check for Price | IC QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16, Line Driver or Receiver | 935271104112 vs PTN3331PW |
TB5D1MDR | Texas Instruments | Check for Price | IC QUAD LINE DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16, Line Driver or Receiver | 935271104112 vs TB5D1MDR |
AM26LV31CNSRG4 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, SOP-16 | 935271104112 vs AM26LV31CNSRG4 |
SP3487CP-L | Sipex Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BICMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | 935271104112 vs SP3487CP-L |
MAX3030ECSE-T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 | 935271104112 vs MAX3030ECSE-T |
PTN3331D,112 | NXP Semiconductors | Check for Price | IC QUAD LINE DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Line Driver or Receiver | 935271104112 vs PTN3331D,112 |
DS90LV031BTMTC | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16, Line Driver or Receiver | 935271104112 vs DS90LV031BTMTC |
5962-9865101QFX | Texas Instruments | Check for Price | QUAD LINE DRIVER, CDFP16, CERPACK-16 | 935271104112 vs 5962-9865101QFX |