-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
125 to 312.5-MHz FPGA-link deserializer with DDR LVDS parallel interface 48-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS32EL0124SQE/NOPB | Texas Instruments | 125 MHz - 312.5 MHz FPGA-Link Deserializer with DDR LVDS Parallel Interface 48-WQFN -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS32EL0124SQE/NOPBCT-ND
|
DigiKey | IC DESERIAL W/DDR LVDS 48WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
193 In Stock |
|
$6.6167 / $11.8400 | Buy Now |
DISTI #
926-DS32EL0124SQENPB
|
Mouser Electronics | Serializers & Deserializers - Serdes 125MHz-312.5MHz FPGA Link Deserializer RoHS: Compliant | 193 |
|
$5.9400 / $11.7800 | Buy Now |
|
Bristol Electronics | 1228 |
|
RFQ | ||
|
Quest Components | 182 |
|
$5.8740 / $10.6800 | Buy Now | |
|
Rochester Electronics | DS32EL0124 125 MHz - 312.5 MHz FPGA-Link Deserializer with DDR LVDS Parallel Interface RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$5.8900 / $6.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS32EL0124SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS32EL0124SQE/NOPB
Texas Instruments
125 to 312.5-MHz FPGA-link deserializer with DDR LVDS parallel interface 48-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.00001 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Supply Voltage1-Max | 3.465 V | |
Supply Voltage1-Min | 3.135 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DS32EL0124SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS32EL0124SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS32EL0124SQE | IC DUAL LINE TRANSCEIVER, QCC48, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS32EL0124SQE/NOPB vs DS32EL0124SQE |
DS32EL0124SQ | IC DUAL LINE TRANSCEIVER, QCC48, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS32EL0124SQE/NOPB vs DS32EL0124SQ |
DS32EL0124SQX/NOPB | 125 to 312.5-MHz FPGA-link deserializer with DDR LVDS parallel interface 48-WQFN -40 to 85 | Texas Instruments | DS32EL0124SQE/NOPB vs DS32EL0124SQX/NOPB |
DS32EL0124SQX | DUAL LINE TRANSCEIVER, QCC48, LLP-48 | Texas Instruments | DS32EL0124SQE/NOPB vs DS32EL0124SQX |