Part Details for DS32EL0124SQ by National Semiconductor Corporation
Overview of DS32EL0124SQ by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS32EL0124SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 125 MHz- 312.5 MHz FPGA-Link Deserializer with DDR LVDS Parallel Interface | 5000 |
|
RFQ |
Part Details for DS32EL0124SQ
DS32EL0124SQ CAD Models
DS32EL0124SQ Part Data Attributes
|
DS32EL0124SQ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS32EL0124SQ
National Semiconductor Corporation
IC DUAL LINE TRANSCEIVER, QCC48, LLP-48, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Supply Voltage1-Max | 3.465 V | |
Supply Voltage1-Min | 3.135 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for DS32EL0124SQ
This table gives cross-reference parts and alternative options found for DS32EL0124SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS32EL0124SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS32EL0124SQX/NOPB | 125 to 312.5-MHz FPGA-link deserializer with DDR LVDS parallel interface 48-WQFN -40 to 85 | Texas Instruments | DS32EL0124SQ vs DS32EL0124SQX/NOPB |
DS32EL0124SQX | IC DUAL LINE TRANSCEIVER, QCC48, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS32EL0124SQ vs DS32EL0124SQX |
DS32EL0124SQE | IC DUAL LINE TRANSCEIVER, QCC48, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS32EL0124SQ vs DS32EL0124SQE |
DS32EL0124SQ | DUAL LINE TRANSCEIVER, QCC48, LLP-48 | Texas Instruments | DS32EL0124SQ vs DS32EL0124SQ |
DS32EL0124SQE/NOPB | 125 to 312.5-MHz FPGA-link deserializer with DDR LVDS parallel interface 48-WQFN -40 to 85 | Texas Instruments | DS32EL0124SQ vs DS32EL0124SQE/NOPB |
DS32EL0124SQE | DUAL LINE TRANSCEIVER, QCC48, LLP-48 | Texas Instruments | DS32EL0124SQ vs DS32EL0124SQE |