Part Details for DS26F31MJFQMLV by National Semiconductor Corporation
Overview of DS26F31MJFQMLV by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for DS26F31MJFQMLV
DS26F31MJFQMLV CAD Models
DS26F31MJFQMLV Part Data Attributes
|
DS26F31MJFQMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS26F31MJFQMLV
National Semiconductor Corporation
IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Dose | 300k Rad(Si) V | |
Transmit Delay-Max | 25 ns | |
Width | 7.62 mm |
Alternate Parts for DS26F31MJFQMLV
This table gives cross-reference parts and alternative options found for DS26F31MJFQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26F31MJFQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F7802302VEA | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS26F31MJFQMLV vs 5962F7802302VEA |
DS26F31CJ | LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS26F31MJFQMLV vs DS26F31CJ |
5962F7802302VEX | QUAD LINE DRIVER, CDIP16, CERDIP-16 | Texas Instruments | DS26F31MJFQMLV vs 5962F7802302VEX |
AM26LS31CN | IC QUAD LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver | NXP Semiconductors | DS26F31MJFQMLV vs AM26LS31CN |
AM26LS31MF | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, | YAGEO Corporation | DS26F31MJFQMLV vs AM26LS31MF |
5962-7802301MEA | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, | Motorola Semiconductor Products | DS26F31MJFQMLV vs 5962-7802301MEA |
5962-7802301MEX | IC QUAD LINE DRIVER, CDIP16, Line Driver or Receiver | NXP Semiconductors | DS26F31MJFQMLV vs 5962-7802301MEX |
AM26LS31PC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | DS26F31MJFQMLV vs AM26LS31PC |
5962-7802301MEA | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, | AMD | DS26F31MJFQMLV vs 5962-7802301MEA |
AM26LS31CN | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, | YAGEO Corporation | DS26F31MJFQMLV vs AM26LS31CN |