Part Details for DS26C31TN by National Semiconductor Corporation
Overview of DS26C31TN by National Semiconductor Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DS26C31TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 20 |
|
$1.3500 / $1.8000 | Buy Now |
|
Bristol Electronics | 151 |
|
RFQ | ||
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 7 |
|
$1.7595 / $1.9125 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 16 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 116 |
|
$1.5300 / $3.0600 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 47 |
|
$1.6830 / $3.0600 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 44 |
|
$1.6830 / $3.0600 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 32 |
|
$1.9125 / $3.0600 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 16 |
|
$1.9125 / $3.0600 | Buy Now |
Part Details for DS26C31TN
DS26C31TN CAD Models
DS26C31TN Part Data Attributes:
|
DS26C31TN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS26C31TN
National Semiconductor Corporation
IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 11 ns | |
Width | 7.62 mm |
Alternate Parts for DS26C31TN
This table gives cross-reference parts and alternative options found for DS26C31TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26C31TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26C31INE4 | Quadruple differential line driver 16-PDIP -40 to 85 | Texas Instruments | DS26C31TN vs AM26C31INE4 |
5962-9163901QEA | Quadruple Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | DS26C31TN vs 5962-9163901QEA |
DS26C31MJ/883 | Line Driver, 4 Func, 4 Driver, CMOS, CDIP16, CERDIP-16 | Rochester Electronics LLC | DS26C31TN vs DS26C31MJ/883 |
AM26C31IN | Quadruple differential line driver 16-PDIP -40 to 85 | Texas Instruments | DS26C31TN vs AM26C31IN |
HS1-26C31RH-T | Quad, 5.0V Differential Line Driver, CMOS Enable Class T Datasheet, SBDIP, / | Renesas Electronics Corporation | DS26C31TN vs HS1-26C31RH-T |
5962F9666301VEX | Line Driver, 4 Func, 4 Driver, CMOS, CDIP16 | Renesas Electronics Corporation | DS26C31TN vs 5962F9666301VEX |
HS1-26C31RH-8 | Radiation Hardened Quad Differential Line Driver, SBDIP, /Tube | Renesas Electronics Corporation | DS26C31TN vs HS1-26C31RH-8 |
DS26C31TN/NOPB | CMOS Quad TRI-STATE Differential Line Drivers 16-PDIP -40 to 85 | Texas Instruments | DS26C31TN vs DS26C31TN/NOPB |
HS1-26C31RH-Q | Radiation Hardened Quad Differential Line Driver, SBDIP, /Tube | Renesas Electronics Corporation | DS26C31TN vs HS1-26C31RH-Q |
AM26C31CN | Quadruple differential line driver 16-PDIP 0 to 70 | Texas Instruments | DS26C31TN vs AM26C31CN |