Part Details for DS2064S-200 by Dallas Semiconductor
Overview of DS2064S-200 by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS2064S-200
DS2064S-200 CAD Models
DS2064S-200 Part Data Attributes:
|
DS2064S-200
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2064S-200
Dallas Semiconductor
Standard SRAM, 8KX8, 200ns, CMOS, PDSO28, 0.330 INCH, SOIC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.330 INCH, SOIC-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 200 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
JESD-30 Code | R-PDSO-G28 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DS2064S-200
This table gives cross-reference parts and alternative options found for DS2064S-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2064S-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM6264BLG-10L | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | DS2064S-200 vs KM6264BLG-10L |
MB8464A-15-PF | 8KX8 STANDARD SRAM, 150ns, PDSO28, 0.450 INCH, PLASTIC, FP-28 | FUJITSU Limited | DS2064S-200 vs MB8464A-15-PF |
HY6264ALJ-10I | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | DS2064S-200 vs HY6264ALJ-10I |
CXK5864BM-10L | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Sony Semiconductor | DS2064S-200 vs CXK5864BM-10L |
HY6264ALLJ-100 | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | DS2064S-200 vs HY6264ALLJ-100 |
HM6264BLFPI-10T | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Hitachi Ltd | DS2064S-200 vs HM6264BLFPI-10T |
MB8464A-10LL-PF | 8KX8 STANDARD SRAM, 100ns, PDSO28, 0.450 INCH, PLASTIC, FP-28 | FUJITSU Limited | DS2064S-200 vs MB8464A-10LL-PF |