Part Details for HM6264BLFPI-10T by Hitachi Ltd
Overview of HM6264BLFPI-10T by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM6264BLFPI-10T
HM6264BLFPI-10T CAD Models
HM6264BLFPI-10T Part Data Attributes
|
HM6264BLFPI-10T
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM6264BLFPI-10T
Hitachi Ltd
Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.45 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for HM6264BLFPI-10T
This table gives cross-reference parts and alternative options found for HM6264BLFPI-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6264BLFPI-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY6264AJ-100 | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | HM6264BLFPI-10T vs HY6264AJ-100 |
MB8464A-15-PF | 8KX8 STANDARD SRAM, 150ns, PDSO28, 0.450 INCH, PLASTIC, FP-28 | FUJITSU Limited | HM6264BLFPI-10T vs MB8464A-15-PF |
KM6264BLG-10L | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | HM6264BLFPI-10T vs KM6264BLG-10L |
MB8464A-10LL-PF | 8KX8 STANDARD SRAM, 100ns, PDSO28, 0.450 INCH, PLASTIC, FP-28 | FUJITSU Limited | HM6264BLFPI-10T vs MB8464A-10LL-PF |
MB8464A-10-PF | 8KX8 STANDARD SRAM, 100ns, PDSO28, 0.450 INCH, PLASTIC, FP-28 | FUJITSU Limited | HM6264BLFPI-10T vs MB8464A-10-PF |
HY6264ALJ-100 | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | HM6264BLFPI-10T vs HY6264ALJ-100 |
DS2064S-200 | Standard SRAM, 8KX8, 200ns, CMOS, PDSO28, 0.330 INCH, SOIC-28 | Dallas Semiconductor | HM6264BLFPI-10T vs DS2064S-200 |
HY6264ALJ-10I | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | HM6264BLFPI-10T vs HY6264ALJ-10I |
HY6264ALJ-10TR | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | HM6264BLFPI-10T vs HY6264ALJ-10TR |