Part Details for CXK5864BM-10L by Sony Semiconductor
Overview of CXK5864BM-10L by Sony Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for CXK5864BM-10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, SOP | 51 |
|
$4.8360 / $11.1600 | Buy Now |
|
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, SOP | 40 |
|
$6.8820 / $11.1600 | Buy Now |
|
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, SOP | 4 |
|
$8.1840 / $11.1600 | Buy Now |
Part Details for CXK5864BM-10L
CXK5864BM-10L CAD Models
CXK5864BM-10L Part Data Attributes
|
CXK5864BM-10L
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXK5864BM-10L
Sony Semiconductor
Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Standby Current-Max | 0.000035 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for CXK5864BM-10L
This table gives cross-reference parts and alternative options found for CXK5864BM-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK5864BM-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY6264AJ-100 | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | CXK5864BM-10L vs HY6264AJ-100 |
MB8464A-15-PF | 8KX8 STANDARD SRAM, 150ns, PDSO28, 0.450 INCH, PLASTIC, FP-28 | FUJITSU Limited | CXK5864BM-10L vs MB8464A-15-PF |
KM6264BLG-10L | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | CXK5864BM-10L vs KM6264BLG-10L |
MB8464A-10LL-PF | 8KX8 STANDARD SRAM, 100ns, PDSO28, 0.450 INCH, PLASTIC, FP-28 | FUJITSU Limited | CXK5864BM-10L vs MB8464A-10LL-PF |
MB8464A-10-PF | 8KX8 STANDARD SRAM, 100ns, PDSO28, 0.450 INCH, PLASTIC, FP-28 | FUJITSU Limited | CXK5864BM-10L vs MB8464A-10-PF |
HY6264ALJ-100 | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | CXK5864BM-10L vs HY6264ALJ-100 |
DS2064S-200 | Standard SRAM, 8KX8, 200ns, CMOS, PDSO28, 0.330 INCH, SOIC-28 | Dallas Semiconductor | CXK5864BM-10L vs DS2064S-200 |
HY6264ALJ-10I | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | CXK5864BM-10L vs HY6264ALJ-10I |
HY6264ALJ-10TR | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | CXK5864BM-10L vs HY6264ALJ-10TR |