Part Details for DS1818R-10/T&R/C01 by Maxim Integrated Products
Overview of DS1818R-10/T&R/C01 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1818R-10/T&R/C01
DS1818R-10/T&R/C01 CAD Models
DS1818R-10/T&R/C01 Part Data Attributes
|
DS1818R-10/T&R/C01
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1818R-10/T&R/C01
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, 0.50 INCH, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm |
Alternate Parts for DS1818R-10/T&R/C01
This table gives cross-reference parts and alternative options found for DS1818R-10/T&R/C01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1818R-10/T&R/C01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1818R-10 | Power Supply Support Circuit, Fixed, 1 Channel, +2.88VV, CMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | DS1818R-10/T&R/C01 vs DS1818R-10 |
DS1818R-10+T&R | 3.3V EconoReset with Pushbutton, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS1818R-10/T&R/C01 vs DS1818R-10+T&R |
DS1818R-10/T&R | Power Supply Support Circuit, Fixed, 1 Channel, +2.88VV, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | DS1818R-10/T&R/C01 vs DS1818R-10/T&R |