Power Circuits
DS1818R-10/T&R
Description: Power Supply Support Circuit, Fixed, 1 Channel, +2.88VV, PDSO3, SOT-23, 3 PIN

Overview of DS1818R-10/T&R by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Industrial Automation Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Renewable Energy

Price & Stock for DS1818R-10/T&R by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5956
RFQ
Chip 1 Exchange INSTOCK 151
RFQ

CAD Models for DS1818R-10/T&R by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1818R-10/T&R by Maxim Integrated Products

DS1818R-10/T&R
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Current-Max (Isup)
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.88V
Time@Peak Reflow Temperature-Max (s)
20
Width
1.3 mm
Want to compare parts?
  1. DS1818R-10/T&R
    Maxim Integrated Products
    Power Supply Support Circuit, Fixed, 1 Channel, +2.88VV, PDSO3, SOT-23, 3 PIN
    VS

Alternate Parts for DS1818R-10/T&R

This table gives cross-reference parts and alternative options found for DS1818R-10/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1818R-10/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1818R-10 Power Supply Support Circuit, Fixed, 1 Channel, +2.88VV, CMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products DS1818R-10/T&R vs DS1818R-10
DS1818R-10+T&R 3.3V EconoReset with Pushbutton, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc DS1818R-10/T&R vs DS1818R-10+T&R
DS1818R-10+T&R Power Supply Support Circuit, Fixed, 1 Channel, +2.88VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN Maxim Integrated Products DS1818R-10/T&R vs DS1818R-10+T&R
Part Number Description Manufacturer Compare
MAX809SEUR-T Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products DS1818R-10/T&R vs MAX809SEUR-T
PT7M7809ST Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, TO-236AB, SOT-23, 3 PIN Pericom Semiconductor Corporation DS1818R-10/T&R vs PT7M7809ST
CAT809STBI-GT10 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN onsemi DS1818R-10/T&R vs CAT809STBI-GT10
PT7M7809STEX Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, SOT-23, 3 PIN Diodes Incorporated DS1818R-10/T&R vs PT7M7809STEX
MAX809SEUR+T10 3-Pin Microprocessor Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 105C Analog Devices Inc DS1818R-10/T&R vs MAX809SEUR+T10
NCV809SN293D1T1G Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor AUTO 2.93V VTH UP RESET, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified onsemi DS1818R-10/T&R vs NCV809SN293D1T1G
MAX809SEUR+ 3-Pin Microprocessor Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 105C Analog Devices Inc DS1818R-10/T&R vs MAX809SEUR+
MIC809H-SBM3 MIC809H-SBM3 Microchip Technology Inc DS1818R-10/T&R vs MIC809H-SBM3
MAX809SN293D2T1G Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 20 ms minimum delay, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi DS1818R-10/T&R vs MAX809SN293D2T1G
DS1818R-10+T&R 3.3V EconoReset with Pushbutton, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc DS1818R-10/T&R vs DS1818R-10+T&R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1818R-10/T&R by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1818R-10/T&R by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1818R-10/T&R would you like to use for your alert(s)?
  • Please alert me when DS1818R-10/T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1818R-10/T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1818R-10/T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1818R-10/T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1818R-10/T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1818R-10/T&R by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: